CAMDENBOSS End Cover for Use with 72mm wide PCBs
- RS Stock No.:
- 752-7596
- Mfr. Part No.:
- CIME/M/SE2250SS/PK5
- Brand:
- CAMDENBOSS
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.28
(exc. GST)
$12.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.28 |
- RS Stock No.:
- 752-7596
- Mfr. Part No.:
- CIME/M/SE2250SS/PK5
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- CAMDENBOSS PCB Carrier