CAMDENBOSS PCB Carrier
- RS Stock No.:
- 752-7625
- Mfr. Part No.:
- CIME/E/SE1000S/PK5
- Brand:
- CAMDENBOSS
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.25
(exc. GST)
$17.87
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $16.25 |
5 + | $15.88 |
- RS Stock No.:
- 752-7625
- Mfr. Part No.:
- CIME/E/SE1000S/PK5
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS PCB Carrier
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs