CAMDENBOSS CIME/M Series Polyamide Screw Set for Use with End Covers 5.53 mm x 11.3 mm x 5.53mm
- RS Stock No.:
- 280-5442
- Distrelec Article No.:
- 300-28-025
- Mfr. Part No.:
- CIME/M/SCREWE
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$0.40
(exc. GST)
$0.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.40 |
*price indicative
- RS Stock No.:
- 280-5442
- Distrelec Article No.:
- 300-28-025
- Mfr. Part No.:
- CIME/M/SCREWE
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Screw Set | |
| Accessory Type | Screw Set | |
| Length | 11.3mm | |
| For Use With | End Covers | |
| Width | 5.53mm | |
| Material | Polyamide | |
| Height | 5.53mm | |
| Colour | Grey | |
| IP Rating | IP00 | |
| Series | CIME/M | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Screw Set | ||
Accessory Type Screw Set | ||
Length 11.3mm | ||
For Use With End Covers | ||
Width 5.53mm | ||
Material Polyamide | ||
Height 5.53mm | ||
Colour Grey | ||
IP Rating IP00 | ||
Series CIME/M | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS Fixing screws are designed for end covers.
Suitable for 72mm width PCBs
Related links
- Thomas & Betts Blue Push Mount Cable Tie Mount 0.189 in x 11.3mm x 11.3 mm
- Thomas & Betts Natural Push Mount Cable Tie Mount 11.3mm x 11.3 mm
- Greenlee 58.4 x 11.3 mm 37 Way D R, Hydraulic
- Greenlee 41.9 x 11.3 mm 25 Way D R, Hydraulic
- Greenlee 19.8 x 11.3 mm 9 Way D R, Hand Operation
- CAMDENBOSS CIME/M Series Wall Mount Plate for Use with 72mm wide PCBs
- CAMDENBOSS CIME/M Series Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS CIME/M Series Base Element for Use with 72mm wide PCBs
