CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- RS Stock No.:
- 752-7583
- Mfr. Part No.:
- CIME/M/FE0000SS/PK5
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)**
$6.60
(exc. GST)
$7.26
(inc. GST)
63 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $6.60 |
5 + | $6.54 |
**price indicative
- RS Stock No.:
- 752-7583
- Mfr. Part No.:
- CIME/M/FE0000SS/PK5
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- CAMDENBOSS PCB Carrier
- CAMDENBOSS CIME/M Series Polyamide Screw Set for Use with End...