Lumberg, WSV 7 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Cable Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.29

(exc. GST)

$19.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 20 November 2026
  • Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$17.29
13 - 24$17.01
25 +$16.69

*price indicative

RS Stock No.:
740-6161
Mfr. Part No.:
WSV 70
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

7

Product Type

DIN Plug

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Male

Mating Type

Threaded

Orientation

Right Angle

Voltage

250V ac

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Contact Gender

Male

Standards/Approvals

No

Series

WSV

Pole Format

7

Contact Plating

Gold over Silver

Contact Material

Brass

WSV Series Plugs


From Lumberg, this WSV series of mini-DIN plugs are conveniently right-angled, with threaded joints for a secure and reliable connection. Mini-DIN plugs are suitable for various applications, and commonly used in audio/visual equipment.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy