Lumberg, WSV 3 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Cable Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.11

(exc. GST)

$17.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 16 November 2026
  • Plus 149 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$16.11-
13 - 24$15.881%
25 +$15.553%

*price indicative

RS Stock No.:
740-6155
Distrelec Article No.:
300-68-586
Mfr. Part No.:
WSV 30
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Plug

Number of Contacts

3

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Male

Mating Type

Threaded

Orientation

Right Angle

Voltage

250V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

WSV

Pole Format

3

Contact Material

Brass

Contact Plating

Gold over Silver

Lumberg DIN Connector


The Lumberg WSV series 3-pole male cable mount DIN connector plug has an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. The connector body is MADE from zinc alloy material and brass contacts with gold over silver finish.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding.

Features and Benefits


Long bend protection

Operating temperature ranges between -40°C and 85°C

Right angle orientation with threaded joint

Solder terminals

Applications


Automation technology

Control engineering

MIDI instruments

Portable video devices and projectors

Certifications


IEC60130-9

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy