Lumberg, WSV 12 Pole Right Angle M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP40, Threaded, Cable Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$30.28

(exc. GST)

$33.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 92 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$30.28-
13 - 24$29.931%
25 +$29.293%

*price indicative

RS Stock No.:
740-6152
Distrelec Article No.:
300-68-585
Mfr. Part No.:
WSV 120
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

12

Product Type

DIN Plug

Current

3A

Mount Type

Cable

Connector Size

M16

Connector Gender

Male

Mating Type

Threaded

Orientation

Right Angle

Voltage

60V ac

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

DIN Number

DIN EN 60529

Series

WSV

Standards/Approvals

No

Pole Format

12

Contact Plating

Gold over Nickel

Contact Material

Brass

WSV Series Plugs


From Lumberg, this WSV series of mini-DIN plugs are conveniently right-angled, with threaded joints for a secure and reliable connection. Mini-DIN plugs are suitable for various applications, and commonly used in audio/visual equipment.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Each (In a Box of 50)
$23.807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy