- RS Stock No.:
- 170-5578
- Mfr. Part No.:
- 0304 05-1
- Brand:
- Lumberg
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$12.025
(exc. GST)
$13.227
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $12.025 | $601.25 |
100 - 150 | $11.815 | $590.75 |
200 + | $11.598 | $579.90 |
*price indicative |
- RS Stock No.:
- 170-5578
- Mfr. Part No.:
- 0304 05-1
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0304 Chassis Sockets
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold over Silver |
Minimum Operating Temperature | -40°C |
Related links
- Lumberg Circular Connector Panel Mount Socket IP68, 03 Series
- Lumberg 5 Pole Din Socket 5A Female, Cable Mount
- Lumberg 5 Pole Din Socket 5A Female, Wall Mount
- Lumberg 5 Pole Din Socket 60 V ac IP68 Panel Mount
- Lumberg 5 Pole Din Plug 5A Male, Cable Mount
- Lumberg 5 Pole Din Plug 4A Male, Cable Mount
- Lumberg 5 Pole Din Socket 60 V ac Cable Mount
- Lumberg 8 Pole Din Socket 60 V ac IP68 Panel Mount