Lumberg, 318 8 Pole Straight M16 DIN Plug, DIN EN 61076-2-106, 5A, 60V ac IP68, Threaded, Panel Mount Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $0.91

View bulk pricing options

Subtotal (1 unit)*

$9.70

(exc. GST)

$10.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 498 unit(s) shipping from 16 November 2026
  • Plus 250 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$9.70-
13 - 24$9.63$0.91
25 +$9.39$7.75

*price indicative

Packaging Options:
RS Stock No.:
698-9211
Mfr. Part No.:
0318 08-1
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Plug

Number of Contacts

8

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Mating Type

Threaded

Connector Gender

Male

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

DIN Number

DIN EN 61076-2-106

Series

318

Standards/Approvals

No

Housing Material

Die Cast Zinc

Pole Format

8

Contact Plating

Gold over Silver

Contact Material

Brass

0318 Flange chassis plug


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Note

Mates with 0322, see for instance stock number 698-9283

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy