Amphenol Industrial, signalmate C091 2 Pole Straight M16 DIN Socket, 5A, 300V IP40, Cable
- RS Stock No.:
- 696-1532
- Distrelec Article No.:
- 144-02-871
- Mfr. Part No.:
- T3201-001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.43
(exc. GST)
$21.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 151 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.43 |
| 10 - 24 | $18.95 |
| 25 - 49 | $18.28 |
| 50 - 99 | $17.89 |
| 100 + | $17.49 |
*price indicative
- RS Stock No.:
- 696-1532
- Distrelec Article No.:
- 144-02-871
- Mfr. Part No.:
- T3201-001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Socket | |
| Number of Contacts | 2 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Nickel | |
| Pole Format | 2 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Socket | ||
Number of Contacts 2 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Nickel | ||
Pole Format 2 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Straight Cable Socket
For cable diameter 3 - 6mm
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
- RS Stock No. 6121709
- Mfr. Part No. T3476 001 RS
Each
$21.34
- RS Stock No. 6121670
- Mfr. Part No. T3301 001 RS
Each
$24.55
- RS Stock No. 6121692
- Mfr. Part No. T3401 001 RS
Each
$23.99
- RS Stock No. 6121686
- Mfr. Part No. T3361 001 RS
Each
$14.90
Related links
- Amphenol Industrial 5A Panel Mount
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount












