Amphenol Industrial, C 091 A 3 Pole Straight M16 DIN Socket, DIN 41524, 5A, 300V ac IP40, Screw, Panel Mount Female

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1.95

View bulk pricing options

Subtotal (1 unit)*

$14.49

(exc. GST)

$15.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.49-
5 - 24$14.10$1.95
25 - 49$13.69$20.00
50 - 99$13.39$55.00
100 +$13.08$141.00

*price indicative

RS Stock No.:
696-1550
Mfr. Part No.:
T3263-018
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Socket

Number of Contacts

3

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Connector Gender

Female

Mating Type

Screw

Orientation

Straight

Voltage

300V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Female

DIN Number

DIN 41524

Series

C 091 A

Standards/Approvals

No

Pole Format

3

Housing Material

Brass

Contact Plating

Gold

Panel Socket Front Mounting, Ring/Hex Nut


Gold and silver contact versions

C091A - Metal/Plastic


Circular connectors with metal screw coupling and plastic back shell.

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9

Internal metal strain relief

Silver plated contacts

Solder terminations

3 - 8 and 12 contact connectors/receptacles

UL registered under file number E 63 093 UL

Note

Depth of 12way socket only is 14mm, all other depths are 16mm as shown in illustration. Stock No. 696-1566 is fitted with a Hex nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy