Lumberg, KFV 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Threaded, Panel Mount Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $0.78

View bulk pricing options

Subtotal (1 unit)*

$15.12

(exc. GST)

$16.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 326 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$15.12-
13 - 24$15.06$0.78
25 +$14.69$10.75

*price indicative

RS Stock No.:
533-2740
Distrelec Article No.:
144-02-940
Mfr. Part No.:
KFV 80
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

8

Product Type

DIN Socket

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

60V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

KFV

Housing Material

Zinc

Pole Format

8

Contact Plating

Gold over Silver

Contact Material

Brass

Lumberg DIN Connector


The Lumberg DIN connector is a KFV series, 8-pole, female, din plug socket with an electrical rating of 60VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• 533-2728 is domino layout (with pin in four corners and a middle pin)

• 360° shielded

• Contact resistance ≤5mohm

• Front mount with threaded joint

• Operating temperature ranges between -40°C and 85°C

• Panel mount device

• Solder terminals

Applications


• Automation technology

• Medical instrumentation

Certifications


• EN 60529

• IEC60130-9

• IP40 rated

KFV Chassis Sockets


Front mounting with threaded joint and solder terminals

533-2728 is domino layout (with pin in four corners and a middle pin)

Lumberg Connectors - IP40


Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy