Lumberg, KFV 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Socket, Panel Mount Female

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 box of 50 units)*

$444.55

(exc. GST)

$489.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 03 December 2026
  • Plus 150 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$8.891$444.55-
100 - 150$8.735$436.751%
200 +$8.575$428.753%

*price indicative

RS Stock No.:
161-7873
Mfr. Part No.:
KFV 71
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Socket

Number of Contacts

7

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Mating Type

Socket

Connector Gender

Female

Orientation

Straight

Voltage

60V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Standards/Approvals

No

Series

KFV

Housing Material

Die Cast Zinc

Pole Format

7

Contact Material

Brass

Contact Plating

Gold over Silver

KFV Chassis Sockets


Front mounting with threaded joint and solder terminals

533-2728 is domino layout (with pin in four corners and a middle pin)

Lumberg Connectors - IP40


Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy