- RS Stock No.:
- 170-5514
- Mfr. Part No.:
- KFV 60
- Brand:
- Lumberg
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$6.518
(exc. GST)
$7.17
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $6.518 | $325.90 |
100 - 150 | $6.404 | $320.20 |
200 + | $6.287 | $314.35 |
*price indicative |
- RS Stock No.:
- 170-5514
- Mfr. Part No.:
- KFV 60
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
KFV Chassis Sockets
Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)
533-2728 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg DIN Connector
The Lumberg DIN connector is a KFV series, 6-pole, female, din plug socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• 533-2728 is domino layout (with pin in four corners and a middle pin)
• 360° shielded
• Contact resistance ≤5mohm
• Front mount with threaded joint
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
• 360° shielded
• Contact resistance ≤5mohm
• Front mount with threaded joint
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
• IEC60130-9
• IP40 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | KFV |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold over Silver |
Contact Material | Brass |
Related links
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 6 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Lumberg DIN EN 60529 250 V ac IP40 Female, Panel Mount
- Lumberg DIN EN 60529 60 V ac IP40 Panel Mount
- Deltron 6 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 8 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 3 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 5 Pole Din Socket DIN 45322 DIN 45327 2A Lockable