Lumberg, 322 3 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Cable Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.88

(exc. GST)

$17.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$15.88-
13 - 24$15.681%
25 +$15.422%

*price indicative

RS Stock No.:
533-2510
Distrelec Article No.:
110-36-271
Mfr. Part No.:
0322 03
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Socket

Number of Contacts

3

Current

5A

Mount Type

Cable

Connector Size

M16

Mating Type

Threaded

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

250V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

DIN Number

DIN EN 60529

Series

322

Standards/Approvals

No

Pole Format

3

Housing Material

Copper Zinc Alloy

Contact Material

Brass

Contact Plating

Gold over Silver

Lumberg DIN Connector


The Lumberg DIN connector is round and comes with pins arranged in a circular pattern within the connector. It is a 3-pole male din plug and has an electrical rating of 250VAC and 5A. Chassis and cable mount come with up to 12-way plugs and sockets and are 360° shielded.

Features and Benefits


• Cable mount device

• Front mounted with threaded joint and solder terminals

• Operating temperature ranges between -40°C and 85°C

• Termination method is solder

Applications


• Automation technology

• Control engineering

• Medical instrumentation

Certifications


• EN 60529 listed

• IP68 rated

0322 Cable Sockets


Threaded joint and solder terminals

360° shielded

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy