Lumberg, 322 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Screw-On, Cable Female
- RS Stock No.:
- 533-2554
- Distrelec Article No.:
- 300-68-329
- Mfr. Part No.:
- 0322 07
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$32.10
(exc. GST)
$35.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 292 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 January 2027
- Plus 13 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $32.10 | - |
| 13 - 24 | $31.84 | - |
| 25 + | $31.33 | 2% |
*price indicative
- RS Stock No.:
- 533-2554
- Distrelec Article No.:
- 300-68-329
- Mfr. Part No.:
- 0322 07
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 7 | |
| Product Type | DIN Socket | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Screw-On | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN EN 60529 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | 322 | |
| Standards/Approvals | No | |
| Housing Material | Copper Zinc Alloy | |
| Pole Format | 7 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 7 | ||
Product Type DIN Socket | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Screw-On | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN EN 60529 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series 322 | ||
Standards/Approvals No | ||
Housing Material Copper Zinc Alloy | ||
Pole Format 7 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
Lumberg DIN Connector
The Lumberg DIN connector is a 7-pole, female, M16 din socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has a chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Shielded at 360°
• Solder terminals
• Threaded joint device
Applications
• Automation technology
• Medical instrumentation
Certifications
• EN 60529
• IEC60130-9
• IP68 rated
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Female
