Lumberg, 322 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Female

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $24.50

View bulk pricing options

Subtotal (1 box of 50 units)*

$703.35

(exc. GST)

$773.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$14.067$703.35-
100 - 150$13.822$691.10$24.50
200 +$13.568$678.40$99.80

*price indicative

RS Stock No.:
170-5481
Mfr. Part No.:
0322 05
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Socket

Number of Contacts

5

Current

5A

Mount Type

Cable

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Shield Type

Shielded

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

322

Housing Material

Copper Zinc Alloy

Pole Format

5

Contact Material

Brass

Contact Plating

Gold over Silver

0322 Cable Sockets


Threaded joint and solder terminals

360° shielded

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy