Hirschmann, NR 7 Pole Straight M26 DIN Socket, DIN 43651, 10A, 250 V ac, 250V dc IP65, Screw, Panel Mount Female
- RS Stock No.:
- 279-9083
- Mfr. Part No.:
- 931855001 N6R AF
- Brand:
- Hirschmann
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$23.19
(exc. GST)
$25.51
(inc. GST)
- RS Stock No.:
- 279-9083
- Mfr. Part No.:
- 931855001 N6R AF
- Brand:
- Hirschmann
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 7 | |
| Product Type | DIN Socket | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Size | M26 | |
| Connector Gender | Female | |
| Mating Type | Screw | |
| Orientation | Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| DIN Number | DIN 43651 | |
| Maximum Operating Temperature | 90°C | |
| Series | NR | |
| Standards/Approvals | No | |
| Pole Format | 6+PE | |
| Housing Material | Polyethylene Terephthalate | |
| Contact Plating | Silver | |
| Contact Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 7 | ||
Product Type DIN Socket | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Size M26 | ||
Connector Gender Female | ||
Mating Type Screw | ||
Orientation Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
DIN Number DIN 43651 | ||
Maximum Operating Temperature 90°C | ||
Series NR | ||
Standards/Approvals No | ||
Pole Format 6+PE | ||
Housing Material Polyethylene Terephthalate | ||
Contact Plating Silver | ||
Contact Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- DE
Panel Plug & Socket Shells
Hirschmann NR Plastic
Note
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Related links
- Hirschmann DIN 43651 250V ac/dc IP65 Panel Mount Female
- Hirschmann DIN 43651 250V ac IP65 Screw, Cable Female
- Hirschmann DIN 43651 250V ac IP65, Panel Mount Male
- Hirschmann DIN 43651 250V ac/dc IP65, Cable Male
- Hirschmann DIN 43651 60V ac IP65, Cable Female
- Hirschmann DIN 43651 60V ac IP65, Cable Male
- Hirschmann DIN EN 175201-804 250V ac/dc IP65, Screw Female
- RS PRO 2A Screw, Panel Mount Female

