- RS Stock No.:
- 251-4258
- Brand:
- RS PRO
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.98
(exc. GST)
$3.28
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.98 | $14.90 |
125 - 495 | $2.896 | $14.48 |
500 - 2495 | $2.794 | $13.97 |
2500 - 12495 | $2.744 | $13.72 |
12500 + | $2.256 | $11.28 |
*price indicative |
- RS Stock No.:
- 251-4258
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
DIN Audio Connector
Shielded panel sockets comprising nickel-plated stamped housings, grounding tag and silver plated contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Screw |
Current Rating | 2A |
Shielded/Unshielded | Shielded |
Housing Material | Steel |
Contact Material | Bronze |
Contact Plating | Silver |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Related links
- RS PRO 5 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 4 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 4 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 8 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 5 Pole Din Socket Female, Through Hole
- Neutrik 2A Chassis Mount
- RS PRO 8 Pole Din Socket 100 V ac Female, Cable Mount