Hirschmann Female Crimp Circular Connector Contact
- RS Stock No.:
- 279-9128
- Mfr. Part No.:
- 731724211 RBC 162 Ag VE 10
- Brand:
- Hirschmann
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$2.16
(exc. GST)
$2.38
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $2.16 | $21.60 |
100 - 490 | $2.14 | $21.40 |
500 - 2490 | $2.099 | $20.99 |
2500 - 4990 | $2.058 | $20.58 |
5000 + | $2.027 | $20.27 |
*price indicative
- RS Stock No.:
- 279-9128
- Mfr. Part No.:
- 731724211 RBC 162 Ag VE 10
- Brand:
- Hirschmann
- COO (Country of Origin):
- DE
Crimp Contacts
Belden Hirschmann Female Circular Connector, 25V AC Rated, 25.2mm Length - 731724211 RBC 162 Ag VE 10
Install this female circular connector from Belden to establish reliable and effective connections between devices and machinery. It attaches to the wire strands in a connector and transfers power and data signals across a cable. When used with the compatible 6+E socket, the unit's integrated earthing protects sensitive electronic equipment against static voltages during the hook-up process. Silver-plated brass contact material provides reliable conductivity for the transmission of interference-free signals. Use this connector for commercial, residential and industrial applications.
Features & Benefits
Crimp termination method enables quick and easy installation and maintenance
Wide operating temperature range between -25°C and +90°C for use in harsh ambient conditions and with heavy-duty applications
Airtight seal between the contact, connector and wire ensures long-lasting connections protected from contaminants such as dust and moisture
Wide operating temperature range between -25°C and +90°C for use in harsh ambient conditions and with heavy-duty applications
Airtight seal between the contact, connector and wire ensures long-lasting connections protected from contaminants such as dust and moisture
Applications
Automated industrial processes
Automotive control panels
Limit valve sensors and switches
Automotive control panels
Limit valve sensors and switches
How do I choose the right contact for my connector?
When selecting contacts, you need to evaluate your wire size and mating type. It's important that the contact fits correctly in the connector so you get a secure and reliable connection.
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
Mains and control lead connections to limit valve sensors, limit switches and current monitors
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology
Note
The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Crimp |
Length | 25.2mm |
Contact Plating | Silver |
Voltage Rating | 25 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
Mounting Type | Cable Mount |