- RS Stock No.:
- 251-4242
- Brand:
- RS PRO
205 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.23
(exc. GST)
$2.45
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.23 | $11.15 |
125 - 495 | $2.202 | $11.01 |
500 - 2495 | $2.152 | $10.76 |
2500 - 12495 | $2.104 | $10.52 |
12500 + | $1.73 | $8.65 |
*price indicative |
- RS Stock No.:
- 251-4242
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
DIN Audio Connector
Shielded panel sockets comprising nickel-plated stamped housings, grounding tag and silver plated contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 2A |
Shielded/Unshielded | Shielded |
Housing Material | Steel |
Contact Plating | Silver |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Material | Bronze |
Related links
- RS PRO 5 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 4 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 4 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 8 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 7 Pole Din Socket Female, Panel Mount
- Neutrik 2A Chassis Mount
- RS PRO 8 Pole Din Socket 100 V ac Female, Cable Mount