- RS Stock No.:
- 491-156
- Brand:
- RS PRO
373 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.80
(exc. GST)
$8.58
(inc. GST)
Units | Per unit |
1 - 24 | $7.80 |
25 - 99 | $7.42 |
100 - 499 | $7.06 |
500 - 2499 | $6.71 |
2500 + | $6.38 |
- RS Stock No.:
- 491-156
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Professional DIN Chassis Sockets
Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This socket will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 100 V ac |
Shielded/Unshielded | Shielded |
Housing Material | ABS |
Contact Plating | Nickel, Silver |
Contact Material | Brass, Copper |
Related links
- RS PRO 8 Pole Din Socket 100 V ac Panel Mount
- RS PRO 3 Pole Din Socket 100 V ac Panel Mount
- RS PRO 5 Pole Din Socket 100 V ac Panel Mount
- RS PRO 4 Pole Din Socket 100 V ac Panel Mount
- RS PRO 6 Pole Din Socket 100 V ac Panel Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Chassis Mount
- Lumberg 5 Pole Din Socket 60 V ac Cable Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Cable Mount