Amphenol Industrial, C091 7 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 100V IP67, Screw Coupling, Cable
- RS Stock No.:
- 229-1985
- Mfr. Part No.:
- C09131D1071012
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $72.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1,541.30
(exc. GST)
$1,695.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $30.826 | $1,541.30 | - |
| 100 - 200 | $30.102 | $1,505.10 | $72.40 |
| 250 + | $28.945 | $1,447.25 | $470.25 |
*price indicative
- RS Stock No.:
- 229-1985
- Mfr. Part No.:
- C09131D1071012
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 7 | |
| Product Type | DIN Connector | |
| Current | 7A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Screw Coupling | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| DIN Number | DIN EN 61076-2-106 | |
| Contact Gender | Female | |
| Series | C091 | |
| Standards/Approvals | No | |
| Pole Format | 7 | |
| Housing Material | Brass | |
| Contact Plating | Gold, Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 7 | ||
Product Type DIN Connector | ||
Current 7A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Screw Coupling | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
DIN Number DIN EN 61076-2-106 | ||
Contact Gender Female | ||
Series C091 | ||
Standards/Approvals No | ||
Pole Format 7 | ||
Housing Material Brass | ||
Contact Plating Gold, Silver | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial female panel connector with silver plating has 7 pole. It has 100 V, 7 A rating and screw locking. It has solder pin termination.
It has IP67 protection rating
Related links
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
