- RS Stock No.:
- 190-2323
- Mfr. Part No.:
- T3487-100
- Brand:
- Amphenol Industrial
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 250)
$15.071
(exc. GST)
$16.578
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $15.071 | $3,767.75 |
500 - 750 | $14.695 | $3,673.75 |
1000 + | $14.468 | $3,617.00 |
*price indicative |
- RS Stock No.:
- 190-2323
- Mfr. Part No.:
- T3487-100
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Panel Socket Rear Mounting, Ring Nut
From Amphenol, this C091A Series rear mounting panel socket features a metal screw thread and locking ring for robust mating attenuation.
Note
Depth of 12-way socket = 10mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 100 V ac |
Series | C 091 A |
Maximum Operating Temperature | +100°C |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Related links
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol Industrial DIN 45329 100 V IP40 Female, Panel Mount
- Amphenol Industrial DIN 45329 100 V IP40 Female, Cable Mount
- Amphenol Industrial DIN 45329 100 V IP40 Male, Cable Mount
- Amphenol Industrial DIN 45329 100 V IP40 Male, Panel Mount