Amphenol Industrial, C 091 D 7 Pole Straight M16 DIN Socket, DIN 45329, 5A, 100 V ac, 100V dc IP67, Screw, Cable Female
- RS Stock No.:
- 459-2317
- Distrelec Article No.:
- 144-02-890
- Mfr. Part No.:
- C091-31D107-1002
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$36.77
(exc. GST)
$40.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.77 | - |
| 5 - 24 | $36.22 | $2.75 |
| 25 - 49 | $35.67 | $27.50 |
| 50 + | $35.14 | $81.50 |
*price indicative
- RS Stock No.:
- 459-2317
- Distrelec Article No.:
- 144-02-890
- Mfr. Part No.:
- C091-31D107-1002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 7 | |
| Product Type | DIN Socket | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 100V ac, 100V ac | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| DIN Number | DIN 45329 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | C 091 D | |
| Pole Format | 7 | |
| Housing Material | Die Cast Nickel | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 7 | ||
Product Type DIN Socket | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 100V ac, 100V ac | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
DIN Number DIN 45329 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series C 091 D | ||
Pole Format 7 | ||
Housing Material Die Cast Nickel | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN

Straight Cable Socket
From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Note
5-way and 7-way are available in two configurations.
Approvals
UL
Related links
- Amphenol Industrial 5A Screw, Cable Male
- Amphenol Industrial DIN 41524 100V ac/dc IP67 Cable Female
- Amphenol Industrial 5A Screw, Panel Mount Female
- Amphenol Industrial 5A Screw-On, Cable Female
- Amphenol Industrial DIN 45326 100V ac/dc IP67 Panel Mount Female
- Amphenol Industrial DIN 45326 100V ac/dc IP67 Cable Female
- Amphenol Industrial DIN 41524 100V ac/dc IP67 Cable Male
- Amphenol Industrial DIN 45329 100V ac IP40 Cable Male
