Deltron, 591 6 Pole Straight Standard DIN Plug, DIN 45329, DIN 45327, DIN 45322, DIN 45326, DIN 41524, 2A, 34 V ac, 34V
- RS Stock No.:
- 180-6672
- Mfr. Part No.:
- 591-0600
- Brand:
- Deltron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.42
(exc. GST)
$8.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7.42 |
| 5 - 9 | $7.20 |
| 10 - 24 | $6.96 |
| 25 - 49 | $6.85 |
| 50 + | $6.71 |
*price indicative
- RS Stock No.:
- 180-6672
- Mfr. Part No.:
- 591-0600
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 6 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 2A | |
| Connector Size | Standard | |
| Mating Type | Latch Lock | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| DIN Number | DIN 45329, DIN 45327, DIN 45322, DIN 45326, DIN 41524 | |
| Maximum Operating Temperature | 70°C | |
| Series | 591 | |
| Standards/Approvals | No | |
| Housing Material | Zinc Alloy | |
| Pole Format | 6 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 6 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 2A | ||
Connector Size Standard | ||
Mating Type Latch Lock | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
DIN Number DIN 45329, DIN 45327, DIN 45322, DIN 45326, DIN 41524 | ||
Maximum Operating Temperature 70°C | ||
Series 591 | ||
Standards/Approvals No | ||
Housing Material Zinc Alloy | ||
Pole Format 6 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES,BRIGHT NICKEL AND BLACK CHROME. ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
Related links
- Deltron DIN 45326 DIN 45327 DIN 41524 34V ac/dc,
- Deltron DIN 45326 DIN 45322 DIN 45329 34V ac/dc,
- Deltron DIN 45327 DIN 45322 DIN 45329 34V ac/dc,
- Deltron DIN 45329 DIN 41524 DIN 45327 34V ac/dc,
- Deltron DIN 45326 DIN 41524 DIN 45322 34V ac/dc,
- Deltron DIN 41524 DIN 45326 DIN 45322 34V ac/dc,
- Deltron DIN 45326 DIN 45322 DIN 41524 34V ac/dc,
- Deltron DIN 41524 DIN 45326 DIN 45329 34V, Latch
