- RS Stock No.:
- 740-6023
- Mfr. Part No.:
- 0305 05
- Brand:
- Lumberg
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.94
(exc. GST)
$16.43
(inc. GST)
Units | Per unit |
1 - 9 | $14.94 |
10 - 49 | $14.49 |
50 - 99 | $14.06 |
100 - 249 | $13.64 |
250 + | $13.24 |
- RS Stock No.:
- 740-6023
- Mfr. Part No.:
- 0305 05
- Brand:
- Lumberg
Legislation and Compliance
Product Details
0305 Series Chassis Sockets
Lumberg 0305 series chassis sockets with threaded joints and solder terminals.
Back side mounting.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Contact Material | Brass |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Lumberg 7 Pole Din Socket 5A Female, Panel Mount
- Lumberg 6 Pole Din Socket 5A Female, Panel Mount
- Lumberg 5 Pole Din Socket 60 V ac IP68 Panel Mount
- Lumberg 5 Pole Din Plug 5A Male, Cable Mount
- Lumberg 5 Pole Din Plug 60 V ac IP68 Panel Mount
- Lumberg 5 Pole Din Socket 5A Female, Cable Mount
- Lumberg 5 Pole Din Plug 5A Male, Wall Mount
- Lumberg 8 Pole Din Socket 5A Female, Panel Mount