- RS Stock No.:
- 161-5838
- Brand:
- RS PRO
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$10.936
(exc. GST)
$12.03
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $10.936 | $546.80 |
100 - 150 | $10.663 | $533.15 |
200 + | $10.499 | $524.95 |
*price indicative |
- RS Stock No.:
- 161-5838
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
90° Plugs (Non-Screwlocking)
Plastic Screened DIN connectors suitable for a wide variety of applications, will mate with the plastic chassis mount sockets.
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
Tin plated contacts with UL94V-2 rated housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Standard |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 45326 |
Series | MAWI |
Housing Material | PE |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |
Contact Plating | Tin |
Minimum Operating Temperature | -20°C |
Related links
- RS PRO 8 Pole Din Plug 4A Male, Cable Mount
- RS PRO 7 Pole Right Angle Din Plug 4A Male, Cable Mount
- Hirschmann DIN 45326 34 V ac/dc IP30 Female, Panel Mount
- RS PRO 8 Pole Right Angle Din Plug 4A, 34 V ac/dc IP30
- RS PRO 8 Pole Right Angle Din Plug 34 V ac/dc IP40 Cable Mount
- Amphenol Industrial DIN 45326 100 V IP40 Male, Panel Mount
- RS PRO 8 Pole Right Angle Din Socket 100 V ac Female, Through Hole
- Hirschmann DIN 45326 34 V ac/dc IP30 Cable Mount