LEMO, 1S 1 Pole Straight DIN Socket, 12A, 4.2kV IP50, Panel Mount Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.39

(exc. GST)

$45.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.39
5 - 24$41.18
25 - 49$40.77
50 +$39.74

*price indicative

RS Stock No.:
124-3680
Distrelec Article No.:
304-21-798
Mfr. Part No.:
ERN.1S.250.CTL
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

DIN Socket

Number of Contacts

1

Current

12A

Mount Type

Panel Mount

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

4.2kV

IP Rating

IP50

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Contact Gender

Female

Standards/Approvals

No

Series

1S

Housing Material

Brass

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
CH

Straight Panel Sockets – Series 1S


Straight sockets for fixing on panels with screws and earth tags

Equipped with a female contact for soldering

Series 1S and 00


High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release

Easy cable assembly

Mechanical endurance 10000 mating cycles

Aesthetic appearance enhances customers product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy