- RS Stock No.:
- 173-2275
- Mfr. Part No.:
- ERN.1S.306.CLL
- Brand:
- Lemo
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.64
(exc. GST)
$66.70
(inc. GST)
Units | Per unit |
1 - 4 | $60.64 |
5 - 24 | $59.37 |
25 - 49 | $57.98 |
50 + | $53.39 |
- RS Stock No.:
- 173-2275
- Mfr. Part No.:
- ERN.1S.306.CLL
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
S series straight sockets
Straight sockets for mounting onto panels, supplied with nuts and earth tags.
Fitted with male and female solder contacts.
Fitted with male and female solder contacts.
S series cylindrical connectors
Series of metal multi-pin connectors with very compact dimensions.
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 7.0A |
Series | 1S |
Body Orientation | Straight |
Shell Size | 1 |
Housing Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Related links
- Lemo 12A Panel Mount
- Lemo Circular Connector Cable Mount Male 1S Series
- Lemo 10A Panel Mount
- Lemo Circular Connector Panel Mount Male 0T Series
- Lemo Circular Connector Panel Mount Socket IP68, 1T Series
- Lemo Circular Connector Panel Mount Female 2S Series
- Lemo Circular Connector Panel Mount Female 1B Series
- Lemo Circular Connector Panel Mount Female 0B Series