- RS Stock No.:
- 203-9274
- Mfr. Part No.:
- ERA.1S.405.CTL
- Brand:
- Lemo
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.47
(exc. GST)
$67.62
(inc. GST)
Units | Per unit |
1 - 9 | $61.47 |
10 - 49 | $60.41 |
50 - 99 | $57.79 |
100 - 249 | $56.56 |
250 + | $55.34 |
- RS Stock No.:
- 203-9274
- Mfr. Part No.:
- ERA.1S.405.CTL
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sockets for high voltage panel, S series
Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Circular Coaxial Connector |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Series | 1S |
Related links
- Lemo Circular Connector Panel Mount Female 1S Series
- Lemo 1S Dust Cap, Shell Size 1
- Lemo 12A Panel Mount
- Lemo Circular Connector Cable Mount Female 1S Series
- Lemo Circular Connector Cable Mount Male 1S Series
- Lemo 10A Panel Mount
- Omron H3Y-2 Series Plug In Timer Relay 8-Contact 1-Function
- Lemo Circular Connector Panel Mount Female, 1S Series