Recently searched

    LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 1S Series

    Bulk discount available

    Subtotal (1 unit)**

    $46.98

    (exc. GST)

    $51.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    210 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$46.98
    5 - 24$46.49
    25 - 49$45.95
    50 +$44.14

    **price indicative

    RS Stock No.:
    173-2269
    Mfr. Part No.:
    ERN.1S.304.CLL
    Brand:
    LEMO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    LEMO

    Number of Contacts

    4

    Mounting Type

    Panel Mount

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Solder

    IP Rating

    IP50

    Current Rating

    10.0A

    Body Orientation

    Straight

    Series

    1S

    Shell Size

    1

    Housing Material

    Brass

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +250°C

    Related links