RS PRO 6 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.15

(exc. GST)

$12.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.15
25 - 99$10.58
100 - 499$10.07
500 - 2499$9.58
2500 +$8.74

*price indicative

RS Stock No.:
490-850
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Product Type

DIN Socket

Mount Type

Panel Mount

Current

4A

Connector Size

Standard

Connector Gender

Female

Mating Type

Screw

Shield Type

Shielded

Orientation

Straight

Voltage

100V ac

Contact Gender

Female

Series

RS PRO

Standards/Approvals

No

Pole Format

6

Housing Material

ABS

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

COO (Country of Origin):
TW

Professional DIN Chassis Sockets


Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This socket will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy