Deltron, 630 5 Pole Straight Standard DIN Socket, DIN 41524, DIN 45329, DIN 45326, DIN 45322, DIN 45327, 2A, 34 V ac,

Get a bulk buy discount

Add 5 more to save $1.15

View bulk pricing options

Subtotal (1 unit)*

$7.56

(exc. GST)

$8.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.56-
5 - 9$7.33$1.15
10 - 24$7.10$4.60
25 - 49$6.99$14.25
50 +$6.85$35.50

*price indicative

RS Stock No.:
180-6715
Mfr. Part No.:
630-0520
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

DIN Socket

Number of Contacts

5

Current

2A

Mount Type

Panel Mount

Connector Size

Standard

Connector Gender

Female

Mating Type

Lockable

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Screw

Maximum Operating Temperature

70°C

DIN Number

DIN 41524, DIN 45329, DIN 45326, DIN 45322, DIN 45327

Contact Gender

Female

Series

630

Standards/Approvals

No

Housing Material

Zamak

Pole Format

5

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A range of professional chassis mounting sockets,designed for panel mounting via two flange fixing M3 screws.These Sockets mate with all standard lockable plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy