Lapp, POWER LS 1 8 Pole Straight Standard DIN Plug, DIN EN 61984, 26A, 630V IP68, Cable Male
- RS Stock No.:
- 219-295
- Mfr. Part No.:
- 76134000
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$133.40
(exc. GST)
$146.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $133.40 | - |
| 5 - 24 | $131.77 | 1% |
| 25 - 49 | $127.01 | 4% |
| 50 - 99 | $122.73 | 7% |
| 100 + | $120.07 | 9% |
*price indicative
- RS Stock No.:
- 219-295
- Mfr. Part No.:
- 76134000
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Contacts | 8 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 26A | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 630V | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| DIN Number | DIN EN 61984 | |
| Series | POWER LS 1 | |
| Standards/Approvals | No | |
| Housing Material | Nickel Plated Zinc, Nickle Plated Brass | |
| Pole Format | 3+PE+4 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Contacts 8 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 26A | ||
Connector Size Standard | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 630V | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
DIN Number DIN EN 61984 | ||
Series POWER LS 1 | ||
Standards/Approvals No | ||
Housing Material Nickel Plated Zinc, Nickle Plated Brass | ||
Pole Format 3+PE+4 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
LAPP POWER LS 1 Series DIN Plug, Cable Mount Mounting, IP68 - 76134000
This DIN plug is designed for robust and reliable connections in challenging environments. Featuring an 8-pin configuration, it is suitable for applications requiring durable performance under high current conditions. Constructed from nickel-plated zinc and brass, this cable mount connector ensures long-lasting functionality even in tough industrial settings.
Features & Benefits
• High current capacity of 26A for powerful applications
• Crimp termination method for secure connections
• Shielded design to minimise interference signals
• Brass contacts with gold plating for enhanced conductivity
Applications
• Used with servomotors in automation systems
• Ideal for power supply connections in plant engineering
• Employed in wind energy systems for dependable performance
• Suitable for mechanical engineering requiring robust connections
Can it withstand extreme temperatures?
Yes, it operates between -25°C and +125°C.
Will it provide adequate protection against dust and water?
Yes, it has an IP68 rating ensuring durability.
Is it suitable for industrial applications?
Yes, it is designed for mechanical and plant use.
Does it incorporate features to reduce signal interference?
Yes, it has a shielded design to minimise interference.
Related links
- Lapp DIN EN 61984 630V IP68, Cable Male
- LEMO 8A IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lapp Industrial Circular Connector Cable Female POWER LS 1 Series
- Lapp Industrial Circular Connector Cable Female POWER LS 1 Series
- Lapp Circular Connector Panel Mount Plug IP68, POWER LS 1 Series
- Hirschmann DIN EN 61984 50V ac/dc IP65, Screw Female
