Amphenol Industrial, C16-3 12 Pole Right Angle M16 Din, DIN EN 60529, 24A, 500 V IP65, Bayonet, Male, Cable Mount
- RS Stock No.:
- 229-1968
- Mfr. Part No.:
- C01610K0120042
- Brand:
- Amphenol Industrial
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.15
(exc. GST)
$60.67
(inc. GST)
Units | Per unit |
1 - 9 | $55.15 |
10 - 24 | $52.87 |
25 + | $50.54 |
- RS Stock No.:
- 229-1968
- Mfr. Part No.:
- C01610K0120042
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial male cable connector has 12 pole. It has 500 V, 24 A rating and bayonet locking. It has crimp termination.
It has IP65 protection rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Bayonet |
Body Orientation | Right Angle |
Current Rating | 24A |
Voltage Rating | 500 V |
IP Rating | IP65 |
DIN Number | DIN EN 60529 |
Series | C16-3 |
Related links
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 6 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Deltron 6 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 8 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Deltron 8 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 3 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 5 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 7 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount