Grasslin taxxo 9403 Hour Meter, 7 Digit LCD 240V ac

Subtotal (1 unit)*

$313.55

(exc. GST)

$344.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.55

*price indicative

RS Stock No.:
286-842
Mfr. Part No.:
05.25.0007.1
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

Counter

Display Type

LCD

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Mount Type

DIN Rail

Count Direction

Forward

Maximum Supply Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

72mm

Standards/Approvals

EN 60-335

Series

taxxo 9403

COO (Country of Origin):
DE
The Grasslin Hour Counter is digital operated. It features EEPROM memory to ensure reliable elapsed time counting, even during a loss of power. It is a distributor installation device with Snap-On mounting for 35 mm DIN rail and offers surface mounting with an additional terminal box cover plate option. The device includes a 7-digit high-contrast LCD display.

Captive terminal screws

On-screen progress display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy