Schneider Electric Dimmer Switch 10A, 10V

Unavailable
RS will no longer stock this product.
RS Stock No.:
357-328
Mfr. Part No.:
MTN5142-0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage Rating

10V

Series

System M

Current Rating

10A

COO (Country of Origin):
LV
The Schneider Electric Merten electronic potentiometer operates with a 1-10 V control signal and is designed for precise adjustment of voltage levels. It has an ambient air temperature range for operation of -5 to 45°C and an IP20 degree of protection, making it suitable for indoor use. The device has a height of 71 mm, offering a compact solution for various electrical applications.

EU RoHS Directive
Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy