Legrand Dimmer Switch 16A, 230V, 300 W
- RS Stock No.:
- 266-1215
- Mfr. Part No.:
- 0 860 68
- Brand:
- Legrand
Subtotal (1 unit)*
$156.86
(exc. GST)
$172.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $156.86 |
*price indicative
- RS Stock No.:
- 266-1215
- Mfr. Part No.:
- 0 860 68
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 300W | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 300W | ||
Voltage 230V | ||
Standards/Approvals No | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Legrand dimmer complete surface-mounted equipment, a lighting control easily integrated on all walls, ideal for renovation, its allows the control of lamps from 40W to 300W in halogen and incandescent, from 40VA to 300VA in TBT halogen with ferromagnetic transformer.
White RAL9003 color
IK02 impact resistance
Plastic material