Siemens Dimmer Switch, 230V, 6-120W
- RS Stock No.:
- 203-2321
- Mfr. Part No.:
- 5TC8263
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$147.56
(exc. GST)
$162.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $147.56 |
- RS Stock No.:
- 203-2321
- Mfr. Part No.:
- 5TC8263
- Brand:
- Siemens
Related links
- Siemens Dimmer Switch, 230V
- Siemens Dimmer Switch, 230V ac
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 400W
- Finder Dimmer Switch, 230V ac, 500W
- Finder Dimmer Switch, 230V ac, 400W
- Grasslin Dimmer Switch, 230V ac, 150W
- ABB 1 Gang Selector Dimmer Switch, 230V, 180W
- Schneider Electric 1 Gang Rotary Lever Dimmer Switch, 230V ac, 100W