Siemens 1 Way 1 Gang Dimmer Switch, 230V, 60-600W
- RS Stock No.:
- 211-0220
- Mfr. Part No.:
- 5TC8262
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$211.38
(exc. GST)
$232.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $211.38 |
- RS Stock No.:
- 211-0220
- Mfr. Part No.:
- 5TC8262
- Brand:
- Siemens
Related links
- Siemens 1 Way 1 Gang Dimmer Switch, 230V, 60-600W
- Siemens 1 Way 1 Gang Dimmer Switch, 230V, 20-315W
- Muller 1 Way 1 Gang Dimmer Switch, 230V, 100W
- Busch Jaeger - ABB 1 Way 1 Gang Dimmer Switch, 230V, 400W
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 250W
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 400W
- Finder 1 Way 1 Gang Selector Dimmer Switch, 230V ac, 200W
- ABB 1 Way 1 Gang Dimmer Switch 250VA, 230V, 250W