Finder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-2310
Mfr. Part No.:
15.21.8.230.B300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Series

15

RoHS Status: Exempt

COO (Country of Origin):
IT

YESLY 1 CHANNEL WIRELESS DIMMER ACTUATOR


Bluetooth Dimmer


• 1 output

• Lamp load : 150 W LED, 300 W halogen

• AUTO function, to automatically set the most appropriate method for driving the type of lamp being used

• An additional 7 functions to manually set the lamp driving method and the control curve

• Leading edge and trailing edge compatibility

• Default function: Trailing edge (linear)

• 1 wired pushbutton input. Can be managed through standard wired pushbuttons, wireless pushbuttons or Smartphone

• Compatible with energy-saving lamps, compact dimmable fluorescent lamps (CFL) or dimmable LEDs - with either electronic or electromagnetic transformers

• Management of up to 8 scenarios

• App programming with iOS or Android Smartphone

• Over-temperature and short-circuit protection

• Supply voltage 230 V AC (50/60 Hz)

• Secure Bluetooth 4.2 Low Energy connection with 128-bit encryption

• Round wall box (ie: 0 60 mm) mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy