LEDVANCE Control Unit 48mA, 240V, 2.7 W
- RS Stock No.:
- 732-703
- Mfr. Part No.:
- 4058075837522
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$455.45
(exc. GST)
$501.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.45 |
*price indicative
- RS Stock No.:
- 732-703
- Mfr. Part No.:
- 4058075837522
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Control Unit | |
| Maximum Supported Wattage | 2.7W | |
| Voltage | 240V | |
| Mount Type | Integrated | |
| Colour | White | |
| Series | 837522 | |
| Height | 53mm | |
| Width | 80mm | |
| Depth | 80mm | |
| Standards/Approvals | UKCA | |
| Current Rating | 48mA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Control Unit | ||
Maximum Supported Wattage 2.7W | ||
Voltage 240V | ||
Mount Type Integrated | ||
Colour White | ||
Series 837522 | ||
Height 53mm | ||
Width 80mm | ||
Depth 80mm | ||
Standards/Approvals UKCA | ||
Current Rating 48mA | ||
- COO (Country of Origin):
- CN
The LEDVANCE Manual Control Unit Select DALI-2 EXC TW is a rotary dimmer designed for up to 25 luminaires, enabling Tunable White lighting for dynamic and flexible illumination. It offers intuitive manual operation, making it Ideal for meeting rooms, restaurants, retail spaces, and private areas. With interchangeable front covers, it blends seamlessly into different interior designs while ensuring precise control of brightness and colour temperature.
Supports up to 4 access zones for individual room solutions
Manual dimming switching and saving of lighting settings
Individual adjustment of brightness level and colour temperature
Interchangeable front cover compatible
Related links
- RS PRO RS 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- MEAN WELL Encapsulated Switch Mode Power Supply, 2.7 A Output 27.6V dc 74.5 W
- Siemens Control Unit 3 Phase, SINAMICS G120 CONTROL UNIT Series 240V 7.5 A
- Schneider Electric 14.14 W Control Unit 10A, Motion Function
- Temperature Controllers
- Wurth Elektronik 1 Output Gate Drive Transformer 2.7 W Output 27 V, 10 μH
- Siemens Control Unit 3RA69 Series Control Unit for Use with 3RA62
- Siemens Control Unit SINAMICS G120 Series Control Unit for Use with Motor











