Siemens Control Unit SINAMICS G120 Series Control Unit for Use with Motor

Subtotal (1 unit)*

$992.38

(exc. GST)

$1,091.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$992.38

*price indicative

RS Stock No.:
280-2272
Distrelec Article No.:
302-64-251
Mfr. Part No.:
6SL3243-0BB30-1HA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Control Unit

Product Type

Control Unit

For Use With

Motor

Series

SINAMICS G120

Standards/Approvals

CE, RoHS, UL

COO (Country of Origin):
GB
The Siemens SINAMICS G120 control unit has signal cable for connection purpose and It uses RS485 protocol for communication. It serves some closed loop control techniques such as V/f ECO linear or square-law, Sensor less vector control and Encoderless tor

MMC interface

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy