TE Connectivity, 1437536 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Closed Frame IC Dip Socket, 3A
- RS Stock No.:
- 191-7877
- Mfr. Part No.:
- 1437536-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-7877
- Mfr. Part No.:
- 1437536-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Mounting Type | Through Hole | |
| Pin Type | Standard | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Orientation | Vertical | |
| Length | 20.32mm | |
| Width | 10.16mm | |
| Depth | 4.57mm | |
| Dimensions | 20.32 x 10.16 x 4.57mm | |
| Series | 1437536 | |
| Maximum Operating Temperature | +125°C | |
| Housing Material | Polyester | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Voltage Rating | 1 kV ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type Through Hole | ||
Pin Type Standard | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 3A | ||
Orientation Vertical | ||
Length 20.32mm | ||
Width 10.16mm | ||
Depth 4.57mm | ||
Dimensions 20.32 x 10.16 x 4.57mm | ||
Series 1437536 | ||
Maximum Operating Temperature +125°C | ||
Housing Material Polyester | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Voltage Rating 1 kV ac | ||
- COO (Country of Origin):
- CH
Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated
circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, aswell as a variety of plating options.
circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, aswell as a variety of plating options.
Applications
• Industrial controls
• Intelligent buildings
• Medical devices
• Military
• Other embedded systems
• Intelligent buildings
• Medical devices
• Military
• Other embedded systems
Features and Benefits
• Quick IC mating/unmating
• Easy field IC replacement
• Avoidance of IC overheating during soldering
• Flexibility of system upgrade
• Large portfolio offers product closest to your need
• 6 to 48 positions
• Precision four-finger inner contacts or dual
leaf contacts are optional
• Open frame and closed frame housings
• End-to-end and side-to-side stackable
• Available with a variety of plating options
• Easy field IC replacement
• Avoidance of IC overheating during soldering
• Flexibility of system upgrade
• Large portfolio offers product closest to your need
• 6 to 48 positions
• Precision four-finger inner contacts or dual
leaf contacts are optional
• Open frame and closed frame housings
• End-to-end and side-to-side stackable
• Available with a variety of plating options
Related links
- TE Connectivity Through Hole Standard Pin Closed Frame IC Dip Socket, 3A
- TE Connectivity 2.54mm Pitch Vertical 32 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket
- TE Connectivity 2.54mm Pitch Vertical 8 Way 3A
- TE Connectivity 2.54mm Pitch Vertical 40 Way 3A
- TE Connectivity Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- TE Connectivity Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- 3M 2.54mm Pitch Vertical 32 Way 1A
- Aries Electronics Through Hole Closed Frame IC Dip Socket, 1.5A
