Preci-Dip, 110 2.54 mm Pitch Vertical 42 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-2795
- Mfr. Part No.:
- 110-87-642-41-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Add 125 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.35
(exc. GST)
$34.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $6.27 | $31.35 | - |
| 125 - 370 | $6.216 | $31.08 | - |
| 375 - 995 | $6.046 | $30.23 | 3% |
| 1000 - 1995 | $5.824 | $29.12 | 7% |
| 2000 + | $5.634 | $28.17 | 10% |
*price indicative
- RS Stock No.:
- 702-2795
- Mfr. Part No.:
- 110-87-642-41-001101
- Brand:
- Preci-Dip
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | DIL Socket | |
| Number of Contacts | 42 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Voltage | 100V ac, 150V ac | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 17.7mm | |
| Standards/Approvals | No | |
| Length | 53.3mm | |
| Depth | 2.8mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Contact Material | Brass, Beryllium Copper | |
| Series | 110 | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type DIL Socket | ||
Number of Contacts 42 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Voltage 100V ac, 150V ac | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 17.7mm | ||
Standards/Approvals No | ||
Length 53.3mm | ||
Depth 2.8mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Contact Material Brass, Beryllium Copper | ||
Series 110 | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
Standards
Related links
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
