Preci-Dip, 110 2.54 mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.93

(exc. GST)

$12.02

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1,790 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$2.186$10.93
250 - 1245$2.136$10.68
1250 +$1.756$8.78

*price indicative

Packaging Options:
RS Stock No.:
702-0688
Distrelec Article No.:
304-28-492
Mfr. Part No.:
110-87-316-41-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

16

Product Type

DIL Socket

Mount Type

Through Hole

Pin Type

Turned

Current

1A

Pitch

2.54mm

Voltage

150V dc

Row Width

7.62mm

Frame Type

Open Frame

Contact Plating

Tin, Gold

Orientation

Vertical

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Depth

2.8mm

Width

10.1mm

Length

20.3mm

Standards/Approvals

No

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Series

110

Contact Material

Beryllium Copper, Brass

COO (Country of Origin):
CH

2.54 mm IC Sockets DIL open frame Preci-dip 110 Series


These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.

Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips

Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar

Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars

Standards

UL 94V_0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy