E-TEC, POS 2.54 mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 14 units)*

$504.80

(exc. GST)

$555.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
14 - 336$36.057$504.80
350 - 1036$35.427$495.98
1050 +$33.862$474.07

*price indicative

RS Stock No.:
615-4939
Mfr. Part No.:
POS-628-S035-55
Brand:
E-TEC
Find similar products by selecting one or more attributes.
Select all

Brand

E-TEC

Product Type

DIL Socket

Number of Contacts

28

Mount Type

Through Hole

Current

1A

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Contact Plating

Gold

Orientation

Vertical

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

POS

Contact Material

Beryllium Copper Alloy

Housing Material

Polybutylene Terephthalate

Discrete component sockets with gold-plated contacts


Sockets featuring gold-plated contacts for receiving various components in small hybrid circuits.

Glass fibre reinforced polyester insulation, open frame construction.

Juxtaposed sockets without throughput loss.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy