Samtec, ICF 2.54 mm Pitch Vertical 8 Way, PCB Stamped Pin Open Frame DIL Socket
- RS Stock No.:
- 197-6816
- Mfr. Part No.:
- ICF-308-T-O
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.02
(exc. GST)
$12.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.204 | $11.02 | - |
| 15 - 25 | $2.15 | $10.75 | 2% |
| 30 + | $2.118 | $10.59 | 3% |
*price indicative
- RS Stock No.:
- 197-6816
- Mfr. Part No.:
- ICF-308-T-O
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | DIL Socket | |
| Number of Contacts | 8 | |
| Mount Type | PCB | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Series | ICF | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type DIL Socket | ||
Number of Contacts 8 | ||
Mount Type PCB | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Series ICF | ||
The Samtec ICA series screw machine DIP socket with open end and standard profile. It has tin plating.
Available up to 24 contacts per row
Dual row design
Surface mount
Related links
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 1A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
