Samtec, ICF 2.54 mm Pitch Straight 16 Way, Surface Turned Pin Open Frame ZIF IC Dip Socket
- RS Stock No.:
- 227-1407
- Mfr. Part No.:
- ICF-316-T-O-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 3500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$1,675.80
(exc. GST)
$1,843.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 2800 | $2.394 | $1,675.80 | - |
| 3500 + | $2.155 | $1,508.50 | 9% |
*price indicative
- RS Stock No.:
- 227-1407
- Mfr. Part No.:
- ICF-316-T-O-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 16 | |
| Product Type | ZIF IC Dip Socket | |
| Mount Type | Surface | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 3mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | ICF | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 16 | ||
Product Type ZIF IC Dip Socket | ||
Mount Type Surface | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 3mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series ICF | ||
Non Compliant
The Samtec ICF series 2.54mm SMT screw machine DIP socket has 16 positions with 7.62mm row spacing. It has tin plating and tails out lead style.
Dual row design
Tape and reel packaging
Related links
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
- 3M 2.54mm Pitch Vertical 32 Way 1A
- 3M Through Hole Closed Frame ZIF IC Dip Socket, 1A
- 3M Through Hole Closed Frame ZIF IC Dip Socket, 1A
